Part Details for RP73F3A7R68FTG by TE Connectivity
Overview of RP73F3A7R68FTG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73F3A7R68FTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2599
|
Newark | Rp 3A 7R68 1% 25Ppm Cut Length |Holsworthy Te Connectivity RP73F3A7R68FTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5160 / $0.6410 | Buy Now |
DISTI #
A129305-ND
|
DigiKey | RES SMD 7.68 OHM 1% 1W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Strip |
218 In Stock |
|
$0.4446 / $1.3000 | Buy Now |
DISTI #
1879790-1
|
Avnet Americas | SMD Chip Resistor, 7.68 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thin Film, High Power Precision - Bulk (Alt: 1879790-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4197 / $0.5051 | Buy Now |
DISTI #
279-RP73F3A7R68FTG
|
Mouser Electronics | Thin Film Resistors - SMD 7.68 Ohms 1% 25ppm 1.0 Watt 2512 RoHS: Compliant | 0 |
|
$0.4670 / $1.3400 | Order Now |
|
Onlinecomponents.com | RP 3A 7R68 1% 25PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4043 / $0.6046 | Buy Now |
DISTI #
1879790-1
|
Avnet Abacus | SMD Chip Resistor, 7.68 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thin Film, High Power Precision (Alt: 1879790-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 3A 7R68 1% 25PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4043 / $0.6046 | Buy Now |
Part Details for RP73F3A7R68FTG
RP73F3A7R68FTG CAD Models
RP73F3A7R68FTG Part Data Attributes
|
RP73F3A7R68FTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F3A7R68FTG
TE Connectivity
RESISTOR, THIN FILM, 1W, 1%, 25ppm, 7.68ohm, SURFACE MOUNT, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TAPE | |
Physical Dimension | 6.3mm x 3.1mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 7.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F3A7R68FTG
This table gives cross-reference parts and alternative options found for RP73F3A7R68FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F3A7R68FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F3A7R68FTDF | RESISTOR, THIN FILM, 1W, 1%, 25ppm, 7.68ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RP73F3A7R68FTG vs RP73F3A7R68FTDF |
BLU2512P-7R68-FB25W | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A7R68FTG vs BLU2512P-7R68-FB25W |
AR12FTCT7R68 | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73F3A7R68FTG vs AR12FTCT7R68 |
RNCF2512FTE7R68 | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RP73F3A7R68FTG vs RNCF2512FTE7R68 |
BLU2512-7R68-FT25Q | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A7R68FTG vs BLU2512-7R68-FT25Q |
BLU2512P-7R68-FB25Q | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A7R68FTG vs BLU2512P-7R68-FB25Q |
BLU2512-7R68-FB25Q | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A7R68FTG vs BLU2512-7R68-FB25Q |
NTRH26F7R68CTRF | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | RP73F3A7R68FTG vs NTRH26F7R68CTRF |
BLU2512ER-7R68-FB25W | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A7R68FTG vs BLU2512ER-7R68-FB25W |
BLU2512ER-7R68-FT25W | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A7R68FTG vs BLU2512ER-7R68-FT25W |