Part Details for RP73G2B825KBTDF by TE Connectivity
Overview of RP73G2B825KBTDF by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73G2B825KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP73G2B825KBTDF-ND
|
DigiKey | RES SMD 825K OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1824 | Buy Now |
|
Onlinecomponents.com | RP 2B 825K 0.1% 50PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1300 / $0.1896 | Buy Now |
DISTI #
1625872-2
|
Avnet Abacus | SMD Chip Resistor, 825 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 1625872-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 825K 0.1% 50PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1300 / $0.1896 | Buy Now |
Part Details for RP73G2B825KBTDF
RP73G2B825KBTDF CAD Models
RP73G2B825KBTDF Part Data Attributes
|
RP73G2B825KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B825KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B825KBTDF
This table gives cross-reference parts and alternative options found for RP73G2B825KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B825KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650B8253T5E | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B825KBTDF vs TP0650B8253T5E |
RP73G2B825KATD | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B825KBTDF vs RP73G2B825KATD |
SF12Q8253ATLA | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B825KBTDF vs SF12Q8253ATLA |
WF12Q8253BTL | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RP73G2B825KBTDF vs WF12Q8253BTL |
RNCF1206BTC825K | Fixed Resistor, Thin Film, 0.33W, 825000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B825KBTDF vs RNCF1206BTC825K |
AR06BBDV8253 | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B825KBTDF vs AR06BBDV8253 |
RNCF1206BKC825K | Fixed Resistor, Thin Film, 0.33W, 825000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B825KBTDF vs RNCF1206BKC825K |
HPTF1206-TC-8253AT | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73G2B825KBTDF vs HPTF1206-TC-8253AT |
AR06BTDO8253 | Fixed Resistor, Thin Film, 0.3333W, 825000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B825KBTDF vs AR06BTDO8253 |
RP73G2B825KBTN | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RP73G2B825KBTDF vs RP73G2B825KBTN |