Part Details for RP73PF1E102KBTDF by TE Connectivity
Overview of RP73PF1E102KBTDF by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E102KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0423
|
Newark | Res, 102K, 0.1%, 0.1W, 0402, Thin Film, Resistance:102Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E102KBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$0.0360 | Buy Now |
DISTI #
73AC0424
|
Newark | Res, 102K, 0.1%, 0.1W, 0402, Thin Film, Resistance:102Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E102KBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
1712-RP73PF1E102KBTDFCT-ND
|
DigiKey | RES 102K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.0839 / $0.3300 | Buy Now |
DISTI #
279-RP73PF1E102KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 102K RoHS: Compliant | 878 |
|
$0.0830 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 102K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
DISTI #
66297209
|
Verical | Res Thin Film 0402 102K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2239 | Americas - 1000 |
|
$0.0840 | Buy Now |
DISTI #
30308470
|
Verical | Res Thin Film 0402 102K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 1835 | Americas - 208 |
|
$0.0848 / $0.0852 | Buy Now |
DISTI #
C1S114410328394
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1000 |
|
$0.0888 | Buy Now |
DISTI #
C1S114402210470
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 208 |
|
$0.0939 / $0.1370 | Buy Now |
|
Master Electronics | RP 1E 0.1W 102K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
Part Details for RP73PF1E102KBTDF
RP73PF1E102KBTDF CAD Models
RP73PF1E102KBTDF Part Data Attributes
|
RP73PF1E102KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E102KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 102000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E102KBTDF
This table gives cross-reference parts and alternative options found for RP73PF1E102KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E102KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TC25102K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E102KBTDF vs PRC0402TC25102K+/-0.1% |
PRC0402TTC25102K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E102KBTDF vs PRC0402TTC25102K+/-0.1% |
239060741024L | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E102KBTDF vs 239060741024L |
WF04U1023AALQ | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E102KBTDF vs WF04U1023AALQ |
RT0402BRD07102KL | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E102KBTDF vs RT0402BRD07102KL |
RP73PF1E102KBTG | Fixed Resistor, Thin Film, 0.1W, 102000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E102KBTDF vs RP73PF1E102KBTG |
AR02BBC1023N | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RP73PF1E102KBTDF vs AR02BBC1023N |
RNCF0402BKE102K | Fixed Resistor, Thin Film, 0.063W, 102000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E102KBTDF vs RNCF0402BKE102K |
CMP0402102K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 102000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E102KBTDF vs CMP0402102K0.1%25PPM/KNP10 |
NTR04B1023CTR1KF | Fixed Resistor, Thin Film, 0.063W, 102000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RP73PF1E102KBTDF vs NTR04B1023CTR1KF |