Part Details for RP73PF1E115KBTD by TE Connectivity
Overview of RP73PF1E115KBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E115KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0494
|
Newark | Res, 115K, 0.1%, 0.1W, 0402, Thin Film, Resistance:115Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E115KBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1010 | Buy Now |
DISTI #
73AC0493
|
Newark | Res, 115K, 0.1%, 0.1W, 0402, Thin Film, Resistance:115Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E115KBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
A127517CT-ND
|
DigiKey | RES 115K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3853 In Stock |
|
$0.0689 / $0.3000 | Buy Now |
DISTI #
279-RP73PF1E115KBTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 115K RoHS: Compliant | 5049 |
|
$0.0690 / $0.2600 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 115K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0603 / $0.0799 | Buy Now |
DISTI #
9-2176307-4
|
Avnet Abacus | (Alt: 9-2176307-4) Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402353137
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3593 |
|
$0.0217 / $0.0295 | Buy Now |
|
Master Electronics | RP 1E 0.1W 115K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0603 / $0.0799 | Buy Now |
Part Details for RP73PF1E115KBTD
RP73PF1E115KBTD CAD Models
RP73PF1E115KBTD Part Data Attributes
|
RP73PF1E115KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E115KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 115000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E115KBTD
This table gives cross-reference parts and alternative options found for RP73PF1E115KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E115KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTC1153N | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RP73PF1E115KBTD vs AR02BTC1153N |
AR02BBC1153N | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RP73PF1E115KBTD vs AR02BBC1153N |
CMP0402115K0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E115KBTD vs CMP0402115K0.1%25PPM/KNP20 |
RTX021153BDH4 | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E115KBTD vs RTX021153BDH4 |
PRC0402TC25115K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E115KBTD vs PRC0402TC25115K+/-0.1% |
WF04U1153AALQ | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E115KBTD vs WF04U1153AALQ |
CMP0402115K0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E115KBTD vs CMP0402115K0.1%25PPM/KNS |
239064741154L | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RP73PF1E115KBTD vs 239064741154L |
WF04U1153BALQ | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E115KBTD vs WF04U1153BALQ |
WF04U1153BTLQ | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E115KBTD vs WF04U1153BTLQ |