There are no models available for this part yet.
Overview of RP73PF1E115KBTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73PF1E115KBTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC0496
|
Newark | Res, 115K, 0.1%, 0.1W, 0402, Thin Film, Resistance:115Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E115KBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now | |
DISTI #
73AC0495
|
Newark | Res, 115K, 0.1%, 0.1W, 0402, Thin Film, Resistance:115Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E115KBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1640 | Buy Now | |
DISTI #
48AC6889
|
Newark | Res, 115K, 0.1%, 0.1W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:115Kohm, Product Range:Rp73P Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Te Connectivity RP73PF1E115KBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1760 / $0.4590 | Buy Now | |
DISTI #
1712-RP73PF1E115KBTDFCT-ND
|
DigiKey | RES 115K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0839 / $0.3300 | Buy Now | |
DISTI #
279-RP73PF1E115KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 115K RoHS: Compliant | 435 |
|
$0.0830 / $0.3500 | Buy Now | |
Onlinecomponents.com | RP 1E 0.1W 115K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now | ||
Master Electronics | RP 1E 0.1W 115K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
CAD Models for RP73PF1E115KBTDF by TE Connectivity
Part Data Attributes for RP73PF1E115KBTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
115000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|
Alternate Parts for RP73PF1E115KBTDF
This table gives cross-reference parts and alternative options found for RP73PF1E115KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E115KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B1153E5E | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E115KBTDF vs TC0225B1153E5E |
TC0225B1153T4E | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E115KBTDF vs TC0225B1153T4E |
PRC0402TTC25Y115K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E115KBTDF vs PRC0402TTC25Y115K+-0.1% |
TC0225B1153TCE | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E115KBTDF vs TC0225B1153TCE |
TC0225B1153T5E | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E115KBTDF vs TC0225B1153T5E |
AR02BTRC3Y1153 | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E115KBTDF vs AR02BTRC3Y1153 |
RN73F1ETD1153B | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RP73PF1E115KBTDF vs RN73F1ETD1153B |
AR0402115K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E115KBTDF vs AR0402115K+-0.1%TCR25 |
PRC0402TC25Y115K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E115KBTDF vs PRC0402TC25Y115K+-0.1% |
AR02BPC3Y1153N | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E115KBTDF vs AR02BPC3Y1153N |