Part Details for RP73PF1E140KBTDF by TE Connectivity
Overview of RP73PF1E140KBTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E140KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0631
|
Newark | Res, 140K, 0.1%, 0.1W, 0402, Thin Film, Resistance:140Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E140KBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 163 |
|
$0.0360 | Buy Now |
DISTI #
73AC0632
|
Newark | Res, 140K, 0.1%, 0.1W, 0402, Thin Film, Resistance:140Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E140KBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
1712-RP73PF1E140KBTDFCT-ND
|
DigiKey | RES 140K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.0916 / $0.3400 | Buy Now |
DISTI #
279-RP73PF1E140KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 140K RoHS: Compliant | 2746 |
|
$0.0900 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 140K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
DISTI #
RP73PF1E140KBTDF
|
TTI | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 140K RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0900 | Buy Now |
DISTI #
C1S114402204576
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3 |
|
$0.0288 | Buy Now |
|
Master Electronics | RP 1E 0.1W 140K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
Part Details for RP73PF1E140KBTDF
RP73PF1E140KBTDF CAD Models
RP73PF1E140KBTDF Part Data Attributes
|
RP73PF1E140KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E140KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 140000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E140KBTDF
This table gives cross-reference parts and alternative options found for RP73PF1E140KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E140KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E140KBTD | Fixed Resistor, Thin Film, 0.063W, 140000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E140KBTDF vs RP73F1E140KBTD |
TC0225B1403T5E | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E140KBTDF vs TC0225B1403T5E |
AR0402140K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E140KBTDF vs AR0402140K+-0.1%TCR25 |
AR02BPC3Y1403 | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E140KBTDF vs AR02BPC3Y1403 |
TC0225B1403ECE | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E140KBTDF vs TC0225B1403ECE |
AR02BPC3Y1403N | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E140KBTDF vs AR02BPC3Y1403N |
CPF0402B140KE | Fixed Resistor, Thin Film, 0.063W, 140000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E140KBTDF vs CPF0402B140KE |
CPF0402B140KE1 | Fixed Resistor, Thin Film, 0.063W, 140000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E140KBTDF vs CPF0402B140KE1 |
CRT0402-BY-1403GLF | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PF1E140KBTDF vs CRT0402-BY-1403GLF |
RP73F1E140KBTDG | Fixed Resistor, Thin Film, 0.063W, 140000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E140KBTDF vs RP73F1E140KBTDG |