Part Details for RP73PF1E178KBTDF by TE Connectivity
Overview of RP73PF1E178KBTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E178KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0775
|
Newark | Res, 178K, 0.1%, 0.1W, 0402, Thin Film, Resistance:178Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E178KBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$0.0360 | Buy Now |
DISTI #
73AC0776
|
Newark | Res, 178K, 0.1%, 0.1W, 0402, Thin Film, Resistance:178Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E178KBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
RP73PF1E178KBTDF-ND
|
DigiKey | RES 178K OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1065 | Buy Now |
DISTI #
279-RP73PF1E178KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 178K RoHS: Compliant | 35 |
|
$0.1010 / $0.2800 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 178K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
DISTI #
C1S114402199274
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 104 |
|
$0.0247 / $0.0288 | Buy Now |
|
Master Electronics | RP 1E 0.1W 178K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
Part Details for RP73PF1E178KBTDF
RP73PF1E178KBTDF CAD Models
RP73PF1E178KBTDF Part Data Attributes
|
RP73PF1E178KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E178KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 178000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E178KBTDF
This table gives cross-reference parts and alternative options found for RP73PF1E178KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E178KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0402-16W-E-1783BT | Fixed Resistor, Thin Film, 0.063W, 178000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RP73PF1E178KBTDF vs TFCR0402-16W-E-1783BT |
AR02BTRC3Y1783 | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E178KBTDF vs AR02BTRC3Y1783 |
CAR0402178KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E178KBTDF vs CAR0402178KOHMS0.1%25PPM |
RN73F1EB1783B | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E178KBTDF vs RN73F1EB1783B |
CPF0402B178KE | Fixed Resistor, Thin Film, 0.063W, 178000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E178KBTDF vs CPF0402B178KE |
CPF0402B178KE1 | Fixed Resistor, Thin Film, 0.063W, 178000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E178KBTDF vs CPF0402B178KE1 |
CRT0402-BY-1783GLF | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PF1E178KBTDF vs CRT0402-BY-1783GLF |
PRC0402TTC25Y178K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E178KBTDF vs PRC0402TTC25Y178K+-0.1% |
RP73PF1E178KBTD | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E178KBTDF vs RP73PF1E178KBTD |
RN73F1E1783B | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RP73PF1E178KBTDF vs RN73F1E1783B |