Part Details for RP73PF1E178RBTDF by TE Connectivity
Overview of RP73PF1E178RBTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E178RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0779
|
Newark | Res, 178R, 0.1%, 0.1W, 0402, Thin Film, Resistance:178Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E178RBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 960 |
|
$0.1400 / $0.2620 | Buy Now |
DISTI #
73AC0780
|
Newark | Res, 178R, 0.1%, 0.1W, 0402, Thin Film, Resistance:178Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E178RBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
RP73PF1E178RBTDF-ND
|
DigiKey | RES 178 OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1065 | Buy Now |
DISTI #
279-RP73PF1E178RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 178R RoHS: Compliant | 253 |
|
$0.0830 / $0.2300 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 178R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
DISTI #
C1S114402199283
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 872 |
|
$0.0946 / $0.1380 | Buy Now |
|
Master Electronics | RP 1E 0.1W 178R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
Part Details for RP73PF1E178RBTDF
RP73PF1E178RBTDF CAD Models
RP73PF1E178RBTDF Part Data Attributes
|
RP73PF1E178RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E178RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 178ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E178RBTDF
This table gives cross-reference parts and alternative options found for RP73PF1E178RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E178RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TC25Y178R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E178RBTDF vs PRC0402TC25Y178R+-0.1% |
RNCS0402BTE178R | Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E178RBTDF vs RNCS0402BTE178R |
RP73F1E178RBTG | Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E178RBTDF vs RP73F1E178RBTG |
TC02G1780AB | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E178RBTDF vs TC02G1780AB |
AR0402178R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E178RBTDF vs AR0402178R+-0.05%TCR25 |
RNCW0402BTE178R | Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RP73PF1E178RBTDF vs RNCW0402BTE178R |
NTRA04B1780CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73PF1E178RBTDF vs NTRA04B1780CTR1KQYF |
TC02G1780BB | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E178RBTDF vs TC02G1780BB |
RN73F1E1780B | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RP73PF1E178RBTDF vs RN73F1E1780B |
RP73PF1E178RBTD | Fixed Resistor, Thin Film, 0.1W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E178RBTDF vs RP73PF1E178RBTD |