There are no models available for this part yet.
Overview of RP73PF1E17R8BTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RP73PF1E17R8BTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC0763
|
Newark | Res, 17R8, 0.1%, 0.1W, 0402, Thin Film, Resistance:17.8Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E17R8BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$0.0360 | Buy Now | |
DISTI #
73AC0764
|
Newark | Res, 17R8, 0.1%, 0.1W, 0402, Thin Film, Resistance:17.8Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E17R8BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now | |
DISTI #
RP73PF1E17R8BTDF-ND
|
DigiKey | RES 17.8 OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1065 | Buy Now | |
DISTI #
279-RP73PF1E17R8BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 17R8 RoHS: Compliant | 544 |
|
$0.0840 / $0.3400 | Buy Now | |
Onlinecomponents.com | RP 1E 0.1W 17R8 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now | ||
DISTI #
2-2176309-5
|
Avnet Abacus | Res Precision High Power Thin Film 0402 17.8 Ohm 0.1% 1/16W �25ppm/�C Molded Paper T/R (Alt: 2-2176309-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114402200783
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 703 |
|
$0.0194 / $0.0288 | Buy Now | |
Master Electronics | RP 1E 0.1W 17R8 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
CAD Models for RP73PF1E17R8BTDF by TE Connectivity
Part Data Attributes for RP73PF1E17R8BTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
17.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for RP73PF1E17R8BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E17R8BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E17R8BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTC17R8 | Fixed Resistor, Thin Film, 0.5W, 17.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PF1E17R8BTDF vs AR02BTC17R8 |
RT0402BRD0717R8L | Fixed Resistor, Thin Film, 0.0625W, 17.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E17R8BTDF vs RT0402BRD0717R8L |
ARG02BTC17R8 | Fixed Resistor, Thin Film, 0.0625W, 17.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RP73PF1E17R8BTDF vs ARG02BTC17R8 |
AT0402BRD0717R8L | Fixed Resistor, Thin Film, 0.0625W, 17.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E17R8BTDF vs AT0402BRD0717R8L |
CRT0402-BY-17R8GST | Fixed Resistor, Thin Film, 0.0625W, 17.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E17R8BTDF vs CRT0402-BY-17R8GST |
RNCF0402BKE17R8 | Fixed Resistor, Thin Film, 0.063W, 17.8ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E17R8BTDF vs RNCF0402BKE17R8 |
RP73PF1E17R8BTD | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E17R8BTDF vs RP73PF1E17R8BTD |
AR02BBCX17R8 | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RP73PF1E17R8BTDF vs AR02BBCX17R8 |
AR02BBC17R8 | Fixed Resistor, Thin Film, 0.5W, 17.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PF1E17R8BTDF vs AR02BBC17R8 |
RNCF0402BTE17R8 | Fixed Resistor, Thin Film, 0.063W, 17.8ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E17R8BTDF vs RNCF0402BTE17R8 |