Part Details for RP73PF1E1K1BTD by TE Connectivity
Overview of RP73PF1E1K1BTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E1K1BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6836
|
Newark | Res, 1K1, 0.1%, 0.1W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:1.1Kohm, Product Range:Rp73P Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity RP73PF1E1K1BTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6954 |
|
$0.1150 / $0.1340 | Buy Now |
DISTI #
73AC0282
|
Newark | Res, 1K1, 0.1%, 0.1W, 0402, Thin Film, Resistance:1.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E1K1BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1010 | Buy Now |
DISTI #
A127323CT-ND
|
DigiKey | RES 1.1K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2047 In Stock |
|
$0.0689 / $0.3000 | Buy Now |
DISTI #
279-RP73PF1E1K1BTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 1K1 RoHS: Compliant | 3129 |
|
$0.0690 / $0.2500 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 1K1 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0603 / $0.0799 | Buy Now |
DISTI #
9-2176305-8
|
Avnet Abacus | Res Precision High Power Thin Film 0402 1.1k Ohm 0.1% 1/16W �25ppm/�C Molded Paper T/R (Alt: 9-2176305-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402199405
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4655 |
|
$0.0777 / $0.1130 | Buy Now |
|
Master Electronics | RP 1E 0.1W 1K1 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0603 / $0.0799 | Buy Now |
Part Details for RP73PF1E1K1BTD
RP73PF1E1K1BTD CAD Models
RP73PF1E1K1BTD Part Data Attributes
|
RP73PF1E1K1BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E1K1BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E1K1BTD
This table gives cross-reference parts and alternative options found for RP73PF1E1K1BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E1K1BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR04021K1+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E1K1BTD vs AR04021K1+-0.1%TCR25 |
TC0225B1101E4E | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E1K1BTD vs TC0225B1101E4E |
RN73F1E1101B | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RP73PF1E1K1BTD vs RN73F1E1101B |
CPF0402B1K1E1 | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73PF1E1K1BTD vs CPF0402B1K1E1 |
TC02G112AT | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E1K1BTD vs TC02G112AT |
AR02BTRC3Y1101 | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E1K1BTD vs AR02BTRC3Y1101 |
RN73F1ETD1101A | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E1K1BTD vs RN73F1ETD1101A |
AR02BPC3Y1101N | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E1K1BTD vs AR02BPC3Y1101N |
PR02BTC1101 | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PF1E1K1BTD vs PR02BTC1101 |
PCF-W0402LF-03-1101-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RP73PF1E1K1BTD vs PCF-W0402LF-03-1101-A-P-LT |