Part Details for RP73PF1E200KBTDF by TE Connectivity
Overview of RP73PF1E200KBTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E200KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0932
|
Newark | Res, 200K, 0.1%, 0.1W, 0402, Thin Film, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E200KBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
73AC0931
|
Newark | Res, 200K, 0.1%, 0.1W, 0402, Thin Film, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E200KBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1660 | Buy Now |
DISTI #
RP73PF1E200KBTDF-ND
|
DigiKey | RES 200K OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1065 | Buy Now |
DISTI #
279-RP73PF1E200KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 200K RoHS: Compliant | 2181 |
|
$0.0920 / $0.2100 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 200K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
DISTI #
C1S114402354154
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 11 |
|
$0.0779 | Buy Now |
|
Master Electronics | RP 1E 0.1W 200K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
Part Details for RP73PF1E200KBTDF
RP73PF1E200KBTDF CAD Models
RP73PF1E200KBTDF Part Data Attributes
|
RP73PF1E200KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E200KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E200KBTDF
This table gives cross-reference parts and alternative options found for RP73PF1E200KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E200KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTRC3Y2003 | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E200KBTDF vs AR02BTRC3Y2003 |
AR02BTRC3Y2003N | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E200KBTDF vs AR02BTRC3Y2003N |
TC0225B2003E5E | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E200KBTDF vs TC0225B2003E5E |
RP73F1E200KBTDF | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E200KBTDF vs RP73F1E200KBTDF |
CPF0402B200KE1 | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73PF1E200KBTDF vs CPF0402B200KE1 |
RP73F1E200KBTDG | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E200KBTDF vs RP73F1E200KBTDG |
TC0225B2003T4E | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E200KBTDF vs TC0225B2003T4E |
PRC0402TTC25Y200K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E200KBTDF vs PRC0402TTC25Y200K+-0.1% |
CPF0402B200KE | RES,SMT,THIN FILM,200K OHMS,25WV,.1% +/-TOL,-25,25PPM TC,0402 CASE | TE Connectivity | RP73PF1E200KBTDF vs CPF0402B200KE |
RN73F1ETP2003B | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, | MERITEK Electronics Corporation | RP73PF1E200KBTDF vs RN73F1ETP2003B |