Part Details for RP73PF1E21KBTD by TE Connectivity
Overview of RP73PF1E21KBTD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E21KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0945
|
Newark | Res, 21K, 0.1%, 0.1W, 0402, Thin Film, Resistance:21Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E21KBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
73AC0946
|
Newark | Res, 21K, 0.1%, 0.1W, 0402, Thin Film, Resistance:21Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E21KBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1060 | Buy Now |
DISTI #
A127446CT-ND
|
DigiKey | RES 21K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5989 In Stock |
|
$0.0836 / $0.3100 | Buy Now |
DISTI #
279-RP73PF1E21KBTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 21K RoHS: Compliant | 900 |
|
$0.0720 / $0.3100 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 21K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0660 / $0.0881 | Buy Now |
|
Master Electronics | RP 1E 0.1W 21K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0660 / $0.0881 | Buy Now |
Part Details for RP73PF1E21KBTD
RP73PF1E21KBTD CAD Models
RP73PF1E21KBTD Part Data Attributes:
|
RP73PF1E21KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E21KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 21000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E21KBTD
This table gives cross-reference parts and alternative options found for RP73PF1E21KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E21KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E21KATG | Fixed Resistor, Thin Film, 0.063W, 21000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E21KBTD vs RP73F1E21KATG |
RP73F1E21KATDF | Fixed Resistor, Thin Film, 0.063W, 21000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E21KBTD vs RP73F1E21KATDF |
TC02G2102AT | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E21KBTD vs TC02G2102AT |
TC02G2102AB | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E21KBTD vs TC02G2102AB |
CRT0402-BY-2102GAS | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E21KBTD vs CRT0402-BY-2102GAS |
RP73F1E21KBTG | Fixed Resistor, Thin Film, 0.063W, 21000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E21KBTD vs RP73F1E21KBTG |
RP73F1E21KBTDG | Fixed Resistor, Thin Film, 0.063W, 21000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E21KBTD vs RP73F1E21KBTDG |
RN73F1ETP2102B | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E21KBTD vs RN73F1ETP2102B |
RP73F1E21KATD | Fixed Resistor, Thin Film, 0.063W, 21000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E21KBTD vs RP73F1E21KATD |
TC0225B2102T4E | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E21KBTD vs TC0225B2102T4E |