Part Details for RP73PF1E27R4BTDF by TE Connectivity
Overview of RP73PF1E27R4BTDF by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E27R4BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1119
|
Newark | Res, 27R4, 0.1%, 0.1W, 0402, Thin Film, Resistance:27.4Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E27R4BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1470 | Buy Now |
DISTI #
73AC1120
|
Newark | Res, 27R4, 0.1%, 0.1W, 0402, Thin Film, Resistance:27.4Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E27R4BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
RP73PF1E27R4BTDF-ND
|
DigiKey | RES 27.4 OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
279-RP73PF1E27R4BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 27R4 RoHS: Compliant | 535 |
|
$0.0910 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 27R4 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
DISTI #
2944549
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1168 / $0.6175 | Buy Now |
DISTI #
2838655RL
|
Farnell | RES, 27R4, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 4 Days Container: Reel | 0 |
|
$0.0837 / $0.1794 | Buy Now |
DISTI #
2838655
|
Farnell | RES, 27R4, 0.1%, 0.1W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.0837 / $0.3562 | Buy Now |
DISTI #
2944549
|
Farnell | RoHS: Compliant Min Qty: 1000 Lead time: 28 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.2358 | Buy Now |
|
Master Electronics | RP 1E 0.1W 27R4 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
Part Details for RP73PF1E27R4BTDF
RP73PF1E27R4BTDF CAD Models
RP73PF1E27R4BTDF Part Data Attributes:
|
RP73PF1E27R4BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E27R4BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 27.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E27R4BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E27R4BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E27R4BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B274JT5E | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E27R4BTDF vs TC0225B274JT5E |
TC0225B274JTCE | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E27R4BTDF vs TC0225B274JTCE |
RN73F1ETP27R4B | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E27R4BTDF vs RN73F1ETP27R4B |
RP73F1E27R4BTDF | Fixed Resistor, Thin Film, 0.063W, 27.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E27R4BTDF vs RP73F1E27R4BTDF |
TC02G27R4AT | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E27R4BTDF vs TC02G27R4AT |
RN73F1EB27R4B | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E27R4BTDF vs RN73F1EB27R4B |
AR02BTRC3Y27R4N | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E27R4BTDF vs AR02BTRC3Y27R4N |
TC0225B274JT4E | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E27R4BTDF vs TC0225B274JT4E |
CAR040227.4OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E27R4BTDF vs CAR040227.4OHMS0.1%25PPM |
TC0225B274JE5E | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E27R4BTDF vs TC0225B274JE5E |