Part Details for RP73PF1E32K4BTDF by TE Connectivity
Overview of RP73PF1E32K4BTDF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E32K4BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1247
|
Newark | Res, 32K4, 0.1%, 0.1W, 0402, Thin Film, Resistance:32.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E32K4BTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 450 |
|
$0.0790 | Buy Now |
DISTI #
73AC1248
|
Newark | Res, 32K4, 0.1%, 0.1W, 0402, Thin Film, Resistance:32.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E32K4BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
RP73PF1E32K4BTDF-ND
|
DigiKey | RES 32.4K OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
279-RP73PF1E32K4BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 32K4 RoHS: Compliant | 739 |
|
$0.0880 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 32K4 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.1010 | Buy Now |
|
Master Electronics | RP 1E 0.1W 32K4 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.1010 | Buy Now |
Part Details for RP73PF1E32K4BTDF
RP73PF1E32K4BTDF CAD Models
RP73PF1E32K4BTDF Part Data Attributes:
|
RP73PF1E32K4BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E32K4BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E32K4BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E32K4BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E32K4BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04R3242ATLQ | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E32K4BTDF vs WF04R3242ATLQ |
RTX023242BDH2 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E32K4BTDF vs RTX023242BDH2 |
WF04R3242AALQ | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E32K4BTDF vs WF04R3242AALQ |
RTX023242BDH4 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E32K4BTDF vs RTX023242BDH4 |
MF04R3242ATL | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E32K4BTDF vs MF04R3242ATL |
SF04R3242ATL | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E32K4BTDF vs SF04R3242ATL |
AF0402AE3242B-T10 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E32K4BTDF vs AF0402AE3242B-T10 |
MF04R3242BTL | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E32K4BTDF vs MF04R3242BTL |
RP73PF1E32K4BTG | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E32K4BTDF vs RP73PF1E32K4BTG |
WF04R3242BTLQ | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E32K4BTDF vs WF04R3242BTLQ |