There are no models available for this part yet.
Overview of RP73PF1E3K83BTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73PF1E3K83BTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC1203
|
Newark | Res, 3K83, 0.1%, 0.1W, 0402, Thin Film, Resistance:3.83Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E3K83BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 710 |
|
$0.1540 / $0.3560 | Buy Now | |
DISTI #
73AC1204
|
Newark | Res, 3K83, 0.1%, 0.1W, 0402, Thin Film, Resistance:3.83Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E3K83BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now | |
DISTI #
RP73PF1E3K83BTDF-ND
|
DigiKey | RES 3.83K OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1065 | Buy Now | |
DISTI #
279-RP73PF1E3K83BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 3K83 RoHS: Compliant | 380 |
|
$0.0880 / $0.3800 | Buy Now | |
Onlinecomponents.com | RP 1E 0.1W 3K83 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now | ||
DISTI #
30311767
|
Verical | Res Thin Film 0402 3.83K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 254 Package Multiple: 1 Date Code: 1835 | Americas - 905 |
|
$0.0050 / $0.0055 | Buy Now | |
DISTI #
50978754
|
Verical | Res Thin Film 0402 3.83K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 633 Package Multiple: 1 | Americas - 710 |
|
$0.1194 | Buy Now | |
DISTI #
C1S114402201047
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 905 |
|
$0.0270 / $0.0379 | Buy Now | |
Master Electronics | RP 1E 0.1W 3K83 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
CAD Models for RP73PF1E3K83BTDF by TE Connectivity
Part Data Attributes for RP73PF1E3K83BTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3830 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|
Alternate Parts for RP73PF1E3K83BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E3K83BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E3K83BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETD3831B | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RP73PF1E3K83BTDF vs RN73F1ETD3831B |
TC0225B3831E4E | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E3K83BTDF vs TC0225B3831E4E |
CAR04023.83KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E3K83BTDF vs CAR04023.83KOHMS0.1%25PPM |
RP73PF1E3K83BTD | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E3K83BTDF vs RP73PF1E3K83BTD |
CRT0402-BY-3831GAS | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E3K83BTDF vs CRT0402-BY-3831GAS |
RN73F1ETP3831B | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E3K83BTDF vs RN73F1ETP3831B |
TC0225B3831ECE | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E3K83BTDF vs TC0225B3831ECE |
AR02BTC3831 | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RP73PF1E3K83BTDF vs AR02BTC3831 |
NTRA04B3831CTRQYF | Fixed Resistor, Thin Film, 0.063W, 3830ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73PF1E3K83BTDF vs NTRA04B3831CTRQYF |
NTRA04A3831CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 3830ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73PF1E3K83BTDF vs NTRA04A3831CTR1KQYF |