Part Details for RP73PF1E42K2BTDF by TE Connectivity
Overview of RP73PF1E42K2BTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E42K2BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1419
|
Newark | Res, 42K2, 0.1%, 0.1W, 0402, Thin Film, Resistance:42.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E42K2BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 520 |
|
$0.0360 | Buy Now |
DISTI #
73AC1420
|
Newark | Res, 42K2, 0.1%, 0.1W, 0402, Thin Film, Resistance:42.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E42K2BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
RP73PF1E42K2BTDF-ND
|
DigiKey | RES 42.2K OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1065 | Buy Now |
DISTI #
279-RP73PF1E42K2BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 42K2 RoHS: Compliant | 421 |
|
$0.0880 / $0.3900 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 42K2 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
DISTI #
C1S114402200039
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 10 |
|
$0.0288 | Buy Now |
|
Master Electronics | RP 1E 0.1W 42K2 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
Part Details for RP73PF1E42K2BTDF
RP73PF1E42K2BTDF CAD Models
RP73PF1E42K2BTDF Part Data Attributes
|
RP73PF1E42K2BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E42K2BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E42K2BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E42K2BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E42K2BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064744223L | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RP73PF1E42K2BTDF vs 239064744223L |
WF04U4222BALQ | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E42K2BTDF vs WF04U4222BALQ |
NTR04B4222CTRF | Fixed Resistor, Thin Film, 0.063W, 42200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73PF1E42K2BTDF vs NTR04B4222CTRF |
AR02BBC4222N | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RP73PF1E42K2BTDF vs AR02BBC4222N |
CMP040242K20.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E42K2BTDF vs CMP040242K20.1%25PPM/KNS |
SF04R4222BALQ | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E42K2BTDF vs SF04R4222BALQ |
RT0402BRD0742K2L | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E42K2BTDF vs RT0402BRD0742K2L |
AR02BTCX4222 | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RP73PF1E42K2BTDF vs AR02BTCX4222 |
AS0402E4222A-T10 | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E42K2BTDF vs AS0402E4222A-T10 |
SF04R4222AALQ | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E42K2BTDF vs SF04R4222AALQ |