Part Details for RP73PF1E5R11BTDF by TE Connectivity
Overview of RP73PF1E5R11BTDF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73PF1E5R11BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8930
|
Newark | Res, 5R11, 0.1%, 0.1W, 0402, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RP73PF1E5R11BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 738 |
|
$0.1640 / $0.3370 | Buy Now |
DISTI #
3-2176308-4
|
Avnet Americas | Res Precision Thin Film 5.11Ohm 0.1% 63mW ?25ppm/?C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 3-2176308-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0833 / $0.0941 | Buy Now |
DISTI #
279-RP73PF1E5R11BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 1E 5R11 0.1% 25PPM 1K RL RoHS: Compliant | 1665 |
|
$0.0840 / $0.3200 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 5R11 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
|
Master Electronics | RP 1E 0.1W 5R11 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
Part Details for RP73PF1E5R11BTDF
RP73PF1E5R11BTDF CAD Models
RP73PF1E5R11BTDF Part Data Attributes
|
RP73PF1E5R11BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E5R11BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |