Part Details for RP73PF1E6K81BTDF by TE Connectivity
Overview of RP73PF1E6K81BTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E6K81BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1647
|
Newark | Res, 6K81, 0.1%, 0.1W, 0402, Thin Film, Resistance:6.81Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E6K81BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 310 |
|
$0.0360 | Buy Now |
DISTI #
73AC1648
|
Newark | Res, 6K81, 0.1%, 0.1W, 0402, Thin Film, Resistance:6.81Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E6K81BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
RP73PF1E6K81BTDF-ND
|
DigiKey | RES 6.81K OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1065 | Buy Now |
DISTI #
279-RP73PF1E6K81BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 6K81 RoHS: Compliant | 1028 |
|
$0.0900 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 6K81 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
DISTI #
RP73PF1E6K81BTDF
|
TTI | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 6K81 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0930 | Buy Now |
DISTI #
C1S114402211521
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 950 |
|
$0.0239 / $0.0379 | Buy Now |
|
Master Electronics | RP 1E 0.1W 6K81 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
Part Details for RP73PF1E6K81BTDF
RP73PF1E6K81BTDF CAD Models
RP73PF1E6K81BTDF Part Data Attributes
|
RP73PF1E6K81BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E6K81BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 6810ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E6K81BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E6K81BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E6K81BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B6811E5E | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E6K81BTDF vs TC0225B6811E5E |
RP73F1E6K81ATDF | Fixed Resistor, Thin Film, 0.063W, 6810ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E6K81BTDF vs RP73F1E6K81ATDF |
AR02BPC3Y6811 | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E6K81BTDF vs AR02BPC3Y6811 |
NTRA04A6811CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 6810ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73PF1E6K81BTDF vs NTRA04A6811CTR1KQYF |
CRT0402-BY-6811GLF | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PF1E6K81BTDF vs CRT0402-BY-6811GLF |
CRT0402-AY-6811GLF | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PF1E6K81BTDF vs CRT0402-AY-6811GLF |
RP73F1E6K81BTDG | Fixed Resistor, Thin Film, 0.063W, 6810ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E6K81BTDF vs RP73F1E6K81BTDG |
RP73F1E6K81BTDF | Fixed Resistor, Thin Film, 0.063W, 6810ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E6K81BTDF vs RP73F1E6K81BTDF |
TC02G6811AT | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E6K81BTDF vs TC02G6811AT |
CPF0402A6K81E1 | Fixed Resistor, Thin Film, 0.063W, 6810ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E6K81BTDF vs CPF0402A6K81E1 |