Part Details for RP73PF1J10K7BTDF by TE Connectivity
Overview of RP73PF1J10K7BTDF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1J10K7BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W6836
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 10.7 Kohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RP73PF1J10K7BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 230 |
|
$0.2180 / $0.4490 | Buy Now |
DISTI #
279-RP73PF1J10K7BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 0.166W 10K7 0.1% 25PPM RoHS: Compliant | 32 |
|
$0.1230 / $0.4800 | Buy Now |
|
Onlinecomponents.com | RP 1J 0.166W 10K7 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1007 / $0.1587 | Buy Now |
DISTI #
2176089-3
|
Avnet Abacus | SMD Chip Resistor, 10.7 kOhm, � 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision (Alt: 2176089-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 1J 0.166W 10K7 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1007 / $0.1587 | Buy Now |
Part Details for RP73PF1J10K7BTDF
RP73PF1J10K7BTDF CAD Models
RP73PF1J10K7BTDF Part Data Attributes
|
RP73PF1J10K7BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1J10K7BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.166W, 10700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RP73PF1J10K7BTDF
This table gives cross-reference parts and alternative options found for RP73PF1J10K7BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J10K7BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603ATE10K7 | Fixed Resistor, Thin Film, 0.166W, 10700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J10K7BTDF vs RNCF0603ATE10K7 |
RP73PF1J10K7BTDG | Fixed Resistor, Thin Film, 0.166W, 10700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PF1J10K7BTDF vs RP73PF1J10K7BTDG |
RP73PF1J10K7BTG | Fixed Resistor, Thin Film, 0.166W, 10700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PF1J10K7BTDF vs RP73PF1J10K7BTG |
NTRH07A1072CTRF | Fixed Resistor, Thin Film, 0.166W, 10700ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RP73PF1J10K7BTDF vs NTRH07A1072CTRF |
RTW16D0603B1072-RG70 | Fixed Resistor, Thin Film, 0.166W, 10700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73PF1J10K7BTDF vs RTW16D0603B1072-RG70 |
HPTF0603-SE-1072AT | Fixed Resistor, Thin Film, 0.166W, 10700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73PF1J10K7BTDF vs HPTF0603-SE-1072AT |
RNCF0603AKE10K7 | Fixed Resistor, Thin Film, 0.166W, 10700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J10K7BTDF vs RNCF0603AKE10K7 |
RNCF0603BKE10K7 | Fixed Resistor, Thin Film, 0.166W, 10700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J10K7BTDF vs RNCF0603BKE10K7 |
AR03ATCM1072 | Fixed Resistor, Thin Film, 0.167W, 10700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PF1J10K7BTDF vs AR03ATCM1072 |
HPTF0603-SE-1072BT | Fixed Resistor, Thin Film, 0.166W, 10700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73PF1J10K7BTDF vs HPTF0603-SE-1072BT |