Part Details for RP73PF1J2K21BTDF by TE Connectivity
Overview of RP73PF1J2K21BTDF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1J2K21BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W6953
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 2.21 Kohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RP73PF1J2K21BTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 567 |
|
$0.2190 / $0.4490 | Buy Now |
DISTI #
A110141CT-ND
|
DigiKey | RES SMD 2.21K OHM 0.1% 1/6W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3325 In Stock |
|
$0.1360 / $0.3300 | Buy Now |
DISTI #
279-RP73PF1J2K21BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 0.166W 2K21 0.1% 25PPM RoHS: Compliant | 1910 |
|
$0.1230 / $0.4600 | Buy Now |
|
Onlinecomponents.com | RP 1J 2K21 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1110 / $0.1400 | Buy Now |
|
Master Electronics | RP 1J 2K21 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1110 / $0.1400 | Buy Now |
Part Details for RP73PF1J2K21BTDF
RP73PF1J2K21BTDF CAD Models
RP73PF1J2K21BTDF Part Data Attributes
|
RP73PF1J2K21BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1J2K21BTDF
TE Connectivity
RESISTOR, THIN FILM, 0.065W, 0.1%, 25ppm, 2210ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73PF1J2K21BTDF
This table gives cross-reference parts and alternative options found for RP73PF1J2K21BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J2K21BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0603E2211BGWP | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J2K21BTDF vs P-0603E2211BGWP |
PTN0603E2211BBT0 | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J2K21BTDF vs PTN0603E2211BBT0 |
PTN0603E2211BBT5 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 2210 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | RP73PF1J2K21BTDF vs PTN0603E2211BBT5 |
PTN0603E2211BBTS | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J2K21BTDF vs PTN0603E2211BBTS |
P-0603E2211BGT0 | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J2K21BTDF vs P-0603E2211BGT0 |
P-0603E2211BSWI | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J2K21BTDF vs P-0603E2211BSWI |
PTN0603E2211BBT5 | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J2K21BTDF vs PTN0603E2211BBT5 |
AF0603AE2211B-T5 | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RP73PF1J2K21BTDF vs AF0603AE2211B-T5 |
PTN0603E2211BST1 | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73PF1J2K21BTDF vs PTN0603E2211BST1 |
AF0603AE2211A-T5 | Fixed Resistor, Thin Film, 0.15W, 2210ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RP73PF1J2K21BTDF vs AF0603AE2211A-T5 |