Part Details for RP73PF1J324KBTDF by TE Connectivity
Overview of RP73PF1J324KBTDF by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1J324KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7060
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 324 Kohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RP73PF1J324KBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2060 / $0.4210 | Buy Now |
DISTI #
279-RP73PF1J324KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 0.166W 324K 0.1% 25PPM RoHS: Compliant | 133 |
|
$0.1230 / $0.4500 | Buy Now |
DISTI #
3-2176090-9
|
Avnet Abacus | SMD Chip Resistor, 324 kOhm, � 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision (Alt: 3-2176090-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RP73PF1J324KBTDF
RP73PF1J324KBTDF CAD Models
RP73PF1J324KBTDF Part Data Attributes
|
RP73PF1J324KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1J324KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.166W, 324000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RP73PF1J324KBTDF
This table gives cross-reference parts and alternative options found for RP73PF1J324KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J324KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW16D0603A3243-RG70 | Fixed Resistor, Thin Film, 0.166W, 324000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73PF1J324KBTDF vs RTW16D0603A3243-RG70 |
RNCF0603ATE324K | Fixed Resistor, Thin Film, 0.166W, 324000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J324KBTDF vs RNCF0603ATE324K |
RTW16D0603B3243-RG70 | Fixed Resistor, Thin Film, 0.166W, 324000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73PF1J324KBTDF vs RTW16D0603B3243-RG70 |
HPTF0603-SE-3243AT | Fixed Resistor, Thin Film, 0.166W, 324000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73PF1J324KBTDF vs HPTF0603-SE-3243AT |
RNCF0603BKE324K | Fixed Resistor, Thin Film, 0.166W, 324000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J324KBTDF vs RNCF0603BKE324K |
RNCF0603AKE324K | Fixed Resistor, Thin Film, 0.166W, 324000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J324KBTDF vs RNCF0603AKE324K |
RNCF0603BTE324K | Fixed Resistor, Thin Film, 0.166W, 324000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J324KBTDF vs RNCF0603BTE324K |
AR03BTCM3243 | Fixed Resistor, Thin Film, 0.167W, 324000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PF1J324KBTDF vs AR03BTCM3243 |
HPTF0603-SE-3243BT | Fixed Resistor, Thin Film, 0.166W, 324000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73PF1J324KBTDF vs HPTF0603-SE-3243BT |
AR03ATCM3243 | Fixed Resistor, Thin Film, 0.167W, 324000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PF1J324KBTDF vs AR03ATCM3243 |