There are no models available for this part yet.
Overview of RP73PF1J97K6BTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73PF1J97K6BTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24W7236
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 97.6 Kohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RP73PF1J97K6BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 220 |
|
$0.2150 / $0.4400 | Buy Now | |
DISTI #
279-RP73PF1J97K6BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 0.166W 97K6 0.1% 25PPM RoHS: Compliant | 779 |
|
$0.1330 / $0.4700 | Buy Now | |
DISTI #
8-2176089-9
|
Avnet Abacus | SMD Chip Resistor, 97.6 kOhm, � 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision (Alt: 8-2176089-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RP73PF1J97K6BTDF by TE Connectivity
Part Data Attributes for RP73PF1J97K6BTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Physical Dimension
|
1.55mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.166 W
|
Rated Temperature
|
70 °C
|
Resistance
|
97600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for RP73PF1J97K6BTDF
This table gives cross-reference parts and alternative options found for RP73PF1J97K6BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J97K6BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603AKE97K6 | Fixed Resistor, Thin Film, 0.166W, 97600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J97K6BTDF vs RNCF0603AKE97K6 |
RTW16D0603A9762-RG70 | Fixed Resistor, Thin Film, 0.166W, 97600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73PF1J97K6BTDF vs RTW16D0603A9762-RG70 |
HPTF0603-SE-9762BT | Fixed Resistor, Thin Film, 0.166W, 97600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73PF1J97K6BTDF vs HPTF0603-SE-9762BT |
RNCF0603BKE97K6 | Fixed Resistor, Thin Film, 0.166W, 97600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J97K6BTDF vs RNCF0603BKE97K6 |
NTRH07A9762CTRF | Fixed Resistor, Thin Film, 0.166W, 97600ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RP73PF1J97K6BTDF vs NTRH07A9762CTRF |
RP73PF1J97K6BTDG | Fixed Resistor, Thin Film, 0.166W, 97600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PF1J97K6BTDF vs RP73PF1J97K6BTDG |
HPTF0603-SE-9762AT | Fixed Resistor, Thin Film, 0.166W, 97600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73PF1J97K6BTDF vs HPTF0603-SE-9762AT |