Part Details for RP73PF2A13KBTDF by TE Connectivity
Overview of RP73PF2A13KBTDF by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF2A13KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7312
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 13 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Te Connectivity RP73PF2A13KBTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$0.2070 / $0.4210 | Buy Now |
DISTI #
42AJ0090
|
Newark | Rp 2A 0.25W 13K 0.1% 25Ppm 1K Rl |Cgs Te Connectivity RP73PF2A13KBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3705 |
|
$0.2310 | Buy Now |
DISTI #
A110650CT-ND
|
DigiKey | RES SMD 13K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
604 In Stock |
|
$0.1346 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 13K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy Pad SMD T/R RoHS: Compliant |
3705 Partner Stock |
|
$0.1128 / $0.1686 | Buy Now |
DISTI #
38514427
|
Verical | Res Thin Film 0805 13K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.1520 | Buy Now |
DISTI #
TE Connectivity RP73PF2A13KBTDF
|
PEI Genesis | Fixed Resistor Thin Film 0.2 | 3705 |
|
Buy Now | |
DISTI #
1625868-2
|
Avnet Abacus | SMD Chip Resistor, 13 kOhm, � 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 1625868-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2117280
|
element14 Asia-Pacific | RES, 13K, 0.1%, 0.25W, 0805, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 900 |
|
$0.1779 / $0.5095 | Buy Now |
DISTI #
2117280RL
|
element14 Asia-Pacific | RES, 13K, 0.1%, 0.25W, 0805, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 900 |
|
$0.1779 / $0.2533 | Buy Now |
DISTI #
2117280RL
|
Farnell | RES, 13K, 0.1%, 0.25W, 0805, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 6 Days Container: Reel | 900 |
|
$0.1477 / $0.2203 | Buy Now |
Part Details for RP73PF2A13KBTDF
RP73PF2A13KBTDF CAD Models
RP73PF2A13KBTDF Part Data Attributes:
|
RP73PF2A13KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A13KBTDF
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 13000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A13KBTDF
This table gives cross-reference parts and alternative options found for RP73PF2A13KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A13KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0805BKE13K0 | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A13KBTDF vs RNCH0805BKE13K0 |
RP73PF2A13KBTG | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A13KBTDF vs RP73PF2A13KBTG |
RP73PF2A13KBTDG | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A13KBTDF vs RP73PF2A13KBTDG |