Part Details for RP73PF2A1K82BTDF (ALTERNATE: 4-2176092-0) by TE Connectivity
Overview of RP73PF2A1K82BTDF (ALTERNATE: 4-2176092-0) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF2A1K82BTDF (ALTERNATE: 4-2176092-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70297484
|
RS | Thin Film Fixed Resistor 0805 Case 1.82kOhm +/-0.1% 0.25W +/-25ppm/degC | TE Connectivity RP73PF2A1K82BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2370 | RFQ |