Part Details for RP73PPF1J10KBTDF by TE Connectivity
Overview of RP73PPF1J10KBTDF by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73PPF1J10KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RP 1J 0.166W 10K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1204 / $0.1422 | Buy Now |
DISTI #
1625867-2
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision (Alt: 1625867-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 1J 0.166W 10K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1204 / $0.1422 | Buy Now |
Part Details for RP73PPF1J10KBTDF
RP73PPF1J10KBTDF CAD Models
RP73PPF1J10KBTDF Part Data Attributes
|
RP73PPF1J10KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PPF1J10KBTDF
TE Connectivity
RESISTOR, THIN FILM, 0.065W, 0.1%, 25ppm, 10000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.065 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |