Part Details for RP73PPF1J2K43BTDF by TE Connectivity
Overview of RP73PPF1J2K43BTDF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RP73PPF1J2K43BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1625867-6
|
Avnet Americas | Res Thin Film 0603 2.43K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 1-1625867-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
DISTI #
279-RP73PPF1J2K43BTD
|
Mouser Electronics | Thin Film Resistors - SMD 2.43 Ohms .1% 25ppm .065 Watt 0603 | 0 |
|
$0.1230 / $0.4600 | Order Now |
|
Onlinecomponents.com | RP 1J 2K43 0.1% 25PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1204 / $0.1408 | Buy Now |
DISTI #
1-1625867-6
|
Avnet Abacus | Res Thin Film 0603 2.43K Ohm 0.1% 1/10W �25ppm/�C Molded SMD SMD T/R (Alt: 1-1625867-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 1J 2K43 0.1% 25PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1204 / $0.1408 | Buy Now |
Part Details for RP73PPF1J2K43BTDF
RP73PPF1J2K43BTDF CAD Models
RP73PPF1J2K43BTDF Part Data Attributes
|
RP73PPF1J2K43BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PPF1J2K43BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.166W, 0.1% +/-Tol, 25ppm/Cel, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Number of Terminals | 2 | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |