Part Details for RPE110C0G101J100V by Murata Manufacturing Co Ltd
Overview of RPE110C0G101J100V by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPE110C0G101J100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, 100 V, C0G, 0.0001 uF, THROUGH HOLE MOUNT | 1232 |
|
$0.0900 / $0.2000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, C0G, 0.0001 uF, THROUGH HOLE MOUNT | 1399 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, C0G, 0.0001 uF, THROUGH HOLE MOUNT | 1200 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, C0G, 0.0001 uF, THROUGH HOLE MOUNT | 6095 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, C0G, 0.0001 uF, THROUGH HOLE MOUNT | 356 |
|
$0.3828 / $0.7655 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, C0G, 0.0001 uF, THROUGH HOLE MOUNT | 400 |
|
$0.1500 / $0.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 10 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 600 |
|
Buy Now |
Part Details for RPE110C0G101J100V
RPE110C0G101J100V CAD Models
RPE110C0G101J100V Part Data Attributes
|
RPE110C0G101J100V
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE110C0G101J100V
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for RPE110C0G101J100V
This table gives cross-reference parts and alternative options found for RPE110C0G101J100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE110C0G101J100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C317C101J1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RPE110C0G101J100V vs C317C101J1G5CA7301 |
MC05CE0101JHB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE110C0G101J100V vs MC05CE0101JHB |
C323C101J1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RPE110C0G101J100V vs C323C101J1G5CA7301 |
NCM21NPO101J100 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RPE110C0G101J100V vs NCM21NPO101J100 |
RPE132901C0G101J100VA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RPE110C0G101J100V vs RPE132901C0G101J100VA |
MR041A101JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE110C0G101J100V vs MR041A101JTTTR1 |
RPE131C0G101J100VA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RPE110C0G101J100V vs RPE131C0G101J100VA |
MR041A101JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE110C0G101J100V vs MR041A101JTATR2 |
NCM15NPO101J100 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RPE110C0G101J100V vs NCM15NPO101J100 |
C326C101J1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RPE110C0G101J100V vs C326C101J1G5CA7301 |