Part Details for RPE122C0G151J100V by Murata Manufacturing Co Ltd
Overview of RPE122C0G151J100V by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPE122C0G151J100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1874 |
|
RFQ |
Part Details for RPE122C0G151J100V
RPE122C0G151J100V CAD Models
RPE122C0G151J100V Part Data Attributes:
|
RPE122C0G151J100V
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE122C0G151J100V
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Manufacturer Series | RPE122 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for RPE122C0G151J100V
This table gives cross-reference parts and alternative options found for RPE122C0G151J100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE122C0G151J100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE132C0G151J100VA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RPE122C0G151J100V vs RPE132C0G151J100VA |
MR041A151JTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE122C0G151J100V vs MR041A151JTTTRX |
C322C151J1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RPE122C0G151J100V vs C322C151J1G5CA7301 |
C316C151J1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RPE122C0G151J100V vs C316C151J1G5CA7301 |
B37979G1151J051 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | RPE122C0G151J100V vs B37979G1151J051 |
RPE131C0G151J100VA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RPE122C0G151J100V vs RPE131C0G151J100VA |
MR041A151JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE122C0G151J100V vs MR041A151JTTTR1 |
NCM15NPO151J100 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RPE122C0G151J100V vs NCM15NPO151J100 |
MR041A151JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE122C0G151J100V vs MR041A151JTATRX |
VK20BA151JBRN023 | CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | RPE122C0G151J100V vs VK20BA151JBRN023 |