Part Details for RPER71H334K2P1C03B by Murata Manufacturing Co Ltd
Overview of RPER71H334K2P1C03B by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPER71H334K2P1C03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPER71H334K2P1C03B
|
Avnet Americas | Cap Ceramic 0.33uF 50V X7R 10% Radial 2.5mm 125°C Bulk - Bulk (Alt: RPER71H334K2P1C03B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 220 |
|
RFQ | |
DISTI #
RPER71H334K2P1C03B
|
Avnet Americas | Cap Ceramic 0.33uF 50V X7R 10% Radial 2.5mm 125°C Bulk - Bulk (Alt: RPER71H334K2P1C03B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 220 |
|
RFQ | |
DISTI #
RPER71H334K2P1C03B
|
Avnet Americas | Cap Ceramic 0.33uF 50V X7R 10% Radial 2.5mm 125°C Bulk - Bulk (Alt: RPER71H334K2P1C03B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 220 |
|
RFQ |
Part Details for RPER71H334K2P1C03B
RPER71H334K2P1C03B CAD Models
RPER71H334K2P1C03B Part Data Attributes
|
RPER71H334K2P1C03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPER71H334K2P1C03B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 2010, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for RPER71H334K2P1C03B
This table gives cross-reference parts and alternative options found for RPER71H334K2P1C03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPER71H334K2P1C03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPER71H334K2K1C03B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 2010, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RPER71H334K2P1C03B vs RPER71H334K2K1C03B |
RPER71H334K2S1C03A | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RPER71H334K2P1C03B vs RPER71H334K2S1C03A |
RPER71H334K2M2C03A | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RPER71H334K2P1C03B vs RPER71H334K2M2C03A |