Part Details for RPF0811821M010K by Kyocera AVX Components
Overview of RPF0811821M010K by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPF0811821M010K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RPF0811821M010KCT-ND
|
DigiKey | SERIES: RPF/ CASE: 0811/ CAP: 82 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1707 / $0.6400 | Buy Now |
DISTI #
RPF0811821M010K
|
Avnet Americas | ALUMINUM RADIAL POLYMER (Alt: RPF0811821M010K) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 2500 Factory Stock |
|
$0.2376 | Buy Now |
DISTI #
581-RPF0811821M010K
|
Mouser Electronics | Aluminum Organic Polymer Capacitors ALUMINUM RADIAL POLYMER RoHS: Compliant | 950 |
|
$0.2670 / $0.8900 | Buy Now |
DISTI #
74007799
|
RS | Polymerluminumadial,820uF,10V | AVX RPF0811821M010K RoHS: Compliant Min Qty: 950 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 | 0 |
|
$0.2780 | Buy Now |
DISTI #
RPF0811821M010K
|
Avnet Americas | ALUMINUM RADIAL POLYMER (Alt: RPF0811821M010K) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 2500 Factory Stock |
|
$0.2376 | Buy Now |
DISTI #
RPF0811821M010K
|
TME | Capacitor: polymer, 820uF, 10VDC, ESR: 13mΩ, RPF, THT, ±20%, Ø8x11mm Min Qty: 500 | 0 |
|
$0.2070 | RFQ |
Part Details for RPF0811821M010K
RPF0811821M010K CAD Models
RPF0811821M010K Part Data Attributes:
|
RPF0811821M010K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RPF0811821M010K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 13 mΩ | |
Leakage Current | 1.64 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RPF0811821M010K
This table gives cross-reference parts and alternative options found for RPF0811821M010K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPF0811821M010K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPF0811821M010B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPF0811821M010K vs RPF0811821M010B |