Filter Your Search
1 - 1 of 1 results
|
RPF0811821M010K
Kyocera AVX Components
|
$0.2080 | Yes | Active | 820 µF | 10 V | 3.6 A | 20 % | 13 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.64 mA | 0.12 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 11 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant |