-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 1.2mm Slot Width, ULTRA SMALL, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 | |
MC10125FN-G | Rochester Electronics | MC10125 - ECL to TTL Translator, 4 Func, True Output, PQCC20 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RPI-0125BCT-ND
|
DigiKey | SENSOR OPTICAL 1.2MM MODULE SLOT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1596 In Stock |
|
$0.5200 / $1.4600 | Buy Now |
DISTI #
RPI-0125
|
Avnet Americas | Photointerrupter Double Mold 800nm 4-Pin Ultraminiature SMD T/R - Tape and Reel (Alt: RPI-0125) Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$0.3575 / $0.4070 | Buy Now |
DISTI #
755-RPI-0125
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output PHOTOINTERRUPTER ULTRA MIN, SMD RoHS: Compliant | 130 |
|
$0.5200 / $1.2300 | Buy Now |
DISTI #
64552560
|
Verical | Photointerrupter Transmissive 1.2mm Phototransistor 4-Pin SMD T/R RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2201 | Americas - 750 |
|
$0.7358 / $0.7952 | Buy Now |
DISTI #
63324912
|
Verical | Photointerrupter Transmissive 1.2mm Phototransistor 4-Pin SMD T/R RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2201 | Americas - 636 |
|
$0.7358 / $0.7952 | Buy Now |
DISTI #
82783455
|
Verical | Photointerrupter Transmissive 1.2mm Phototransistor 4-Pin SMD T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2425 | Americas - 292 |
|
$0.7975 / $1.1550 | Buy Now |
DISTI #
61319485
|
Verical | Photointerrupter Transmissive 1.2mm Phototransistor 4-Pin SMD T/R RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2101 | Americas - 221 |
|
$0.7952 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SLOTTED SWITCH, 1-CHANNEL, 1.2MM SLOT WIDTH | 1285 |
|
$0.8523 / $2.4350 | Buy Now |
DISTI #
C1S625900550264
|
Chip1Stop | Photointerrupter Double Mold Type RoHS: Compliant Container: Cut Tape | 292 |
|
$0.6380 / $1.1800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 750 |
|
$0.4870 / $1.4510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPI-0125
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPI-0125
ROHM Semiconductor
Transistor Output Slotted Switch, 1-Channel, 1.2mm Slot Width, ULTRA SMALL, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ULTRA SMALL, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 1.2 mm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.00495 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.45 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.00001 s | |
Slot Width-Nom | 1.2 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |