-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width, ULTRA SMALL PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1204
|
Newark | Photo Interrupter, 1.3V, 0.05A, 2X0.2Mm Rohs Compliant: Yes |Rohm RPI-222 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1839 |
|
$0.5100 / $1.5000 | Buy Now |
DISTI #
846-RPI-222-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1474 In Stock |
|
$0.5166 / $1.3800 | Buy Now |
DISTI #
RPI-222
|
Avnet Americas | Photointerrupter Transmissive 2mm Phototransistor 4-Pin - Bulk (Alt: RPI-222) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3419 / $0.3892 | Buy Now |
DISTI #
755-RPI-222
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output PHOTOINTPTR ULTRAMIN HIGH RES 4.9x2.6mm RoHS: Compliant | 1997 |
|
$0.4260 / $1.3800 | Buy Now |
|
Future Electronics | Ultra Small 50 mA 30 V 950 nm Through Hole 1.2 mm Range Photointerrupter RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3800 / $0.4550 | Buy Now |
|
Quest Components | 764 |
|
$0.5220 / $1.3050 | Buy Now | |
DISTI #
RPI-222
|
TTI | Optical Switches, Transmissive, Phototransistor Output PHOTOINTPTR ULTRAMIN HIGH RES 4.9x2.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.3580 / $0.4040 | Buy Now |
DISTI #
RPI-222
|
Avnet Americas | Photointerrupter Transmissive 2mm Phototransistor 4-Pin - Bulk (Alt: RPI-222) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3419 / $0.3892 | Buy Now |
|
Ameya Holding Limited | Ultra Small 50 mA 30 V 950 nm Through Hole 1.2 mm Range Photointerrupter Min Qty: 1 | 190-Authorized Distributor |
|
$0.4700 / $1.3800 | Buy Now |
DISTI #
RPI-222
|
Avnet Asia | Photointerrupter Transmissive 2mm Phototransistor 4-Pin (Alt: RPI-222) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPI-222
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPI-222
ROHM Semiconductor
Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width, ULTRA SMALL PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ULTRA SMALL PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 2 mm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.00095 A | |
On-state Collector Current-Nom | 0.3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 2 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |