Part Details for RPLH16-03-05-02 by LEDtronics Inc
Overview of RPLH16-03-05-02 by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Electronic Manufacturing
Price & Stock for RPLH16-03-05-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Panel Indicator - Super Blue - Relampable - 16mm (5/8") Mtg.Dia. - 250Vdc - Rear Mount. RoHS: Compliant | 0 |
|
$21.7400 / $30.5100 | Buy Now |
Part Details for RPLH16-03-05-02
RPLH16-03-05-02 CAD Models
RPLH16-03-05-02 Part Data Attributes
|
RPLH16-03-05-02
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPLH16-03-05-02
LEDtronics Inc
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 462 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO |