Part Details for RPM-012PBT97 by ROHM Semiconductor
Overview of RPM-012PBT97 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RPM-012PBT97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SMD4 | 3500 |
|
RFQ |
Part Details for RPM-012PBT97
RPM-012PBT97 CAD Models
RPM-012PBT97 Part Data Attributes
|
RPM-012PBT97
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPM-012PBT97
ROHM Semiconductor
Photo Transistor, 800nm, 3 X 3 MM, 2 MM HEIGHT, ULTRA COMPACT, ULTRA SMALL, SURFACE MOUNT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 3 X 3 MM, 2 MM HEIGHT, ULTRA COMPACT, ULTRA SMALL, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Infrared Range | YES | |
Light Current-Nom | 1.6 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 800 nm | |
Shape | ROUND | |
Size | 1.8 mm |