Part Details for RPT-38PT3F by ROHM Semiconductor
Overview of RPT-38PT3F by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPT-38PT3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPT-38PT3F-ND
|
DigiKey | SENSOR PHOTO 800NM TOP VIEW RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1882 In Stock |
|
$0.2658 / $1.0600 | Buy Now |
DISTI #
RPT-38PT3F
|
Avnet Americas | Phototransistor Chip NPN Transistor 800nm 2-Pin T-1 - Bulk (Alt: RPT-38PT3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.2106 / $0.2398 | Buy Now |
DISTI #
755-RPT-38PT3F
|
Mouser Electronics | Phototransistors CLEAR PHOTOTRANS VISIBLE RAY CUT RoHS: Compliant | 67 |
|
$0.2560 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.2030 | Buy Now |
Part Details for RPT-38PT3F
RPT-38PT3F CAD Models
RPT-38PT3F Part Data Attributes
|
RPT-38PT3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPT-38PT3F
ROHM Semiconductor
Photo Transistor, 800nm, 0.002A I(C), PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Infrared Range | YES | |
JESD-609 Code | e2 | |
Light Current-Nom | 2 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.002 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER |