There are no models available for this part yet.
Overview of RQ73C1E13K3BTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RQ73C1E13K3BTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AC8497
|
Newark | Res, 13K3, 0.1%, 0.063W, 0402, Thin Film, Resistance:13.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E13K3BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3410 | Buy Now | |
DISTI #
97AC5622
|
Newark | Res, 13K3, 0.1%, 0.063W, 0402, Thin Film, Resistance:13.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E13K3BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3560 | Buy Now | |
DISTI #
A140120CT-ND
|
DigiKey | RES 13.3 KOHMS 0.1% 1/16W 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4416 In Stock |
|
$0.2341 / $0.5300 | Buy Now | |
DISTI #
4-2176364-5
|
Avnet Americas | Res Precision Thin Film 13.3kOhm 0.1% 62.5mW 10ppm/°C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 4-2176364-5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$0.2083 | Buy Now | |
DISTI #
279-RQ73C1E13K3BTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0402 13K3 0.1% 10PPM 5K RL | 0 |
|
$0.2340 | Order Now | |
Onlinecomponents.com | RQ 0402 13K3 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2428 / $0.2676 | Buy Now | ||
DISTI #
4-2176364-5
|
Avnet Abacus | Res Precision Thin Film 13.3kOhm 0.1% 62.5mW 10ppm/�C 2-Pin 0402 SMD T/R (Alt: 4-2176364-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RQ 0402 13K3 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2428 / $0.2676 | Buy Now |
CAD Models for RQ73C1E13K3BTD by TE Connectivity
Part Data Attributes for RQ73C1E13K3BTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
ANTI-SULFUR; PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
13300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for RQ73C1E13K3BTD
This table gives cross-reference parts and alternative options found for RQ73C1E13K3BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C1E13K3BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239084741333L | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | RQ73C1E13K3BTD vs 239084741333L |
RTAN0402ATT13K3 | Fixed Resistor, Thin Film, 0.063W, 13300ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RQ73C1E13K3BTD vs RTAN0402ATT13K3 |
RT0402BRB0713K3L | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RQ73C1E13K3BTD vs RT0402BRB0713K3L |
NTR04A1332BTRF | Fixed Resistor, Thin Film, 0.063W, 13300ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | NIC Components Corp | RQ73C1E13K3BTD vs NTR04A1332BTRF |
RTX021332BBTH | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RQ73C1E13K3BTD vs RTX021332BBTH |
RTX021332BBH2 | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RQ73C1E13K3BTD vs RTX021332BBH2 |
AR02ATBY1332 | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RQ73C1E13K3BTD vs AR02ATBY1332 |
NTR04B1332BTR1KF | Fixed Resistor, Thin Film, 0.063W, 13300ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | NIC Components Corp | RQ73C1E13K3BTD vs NTR04B1332BTR1KF |
WF04W1332BALQ | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RQ73C1E13K3BTD vs WF04W1332BALQ |
RTX021332BBH4 | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RQ73C1E13K3BTD vs RTX021332BBH4 |