Part Details for RQ73C1E27K4BTD by TE Connectivity
Overview of RQ73C1E27K4BTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ73C1E27K4BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC9076
|
Newark | Res, 27K4, 0.1%, 0.063W, 0402, Thin Film, Resistance:27.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E27K4BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3560 | Buy Now |
DISTI #
97AC1596
|
Newark | Res, 27K4, 0.1%, 0.063W, 0402, Thin Film, Resistance:27.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E27K4BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3410 | Buy Now |
DISTI #
A140574CT-ND
|
DigiKey | RES 27.4 KOHMS 0.1% 1/16W 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10683 In Stock |
|
$0.2655 / $0.8600 | Buy Now |
DISTI #
7-2176364-5
|
Avnet Americas | Res Precision Thin Film 27.4kOhm 0.1% 62.5mW 10ppm/°C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 7-2176364-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.2083 | Buy Now |
DISTI #
279-RQ73C1E27K4BTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0402 27K4 0.1% 10PPM 5K RL | 0 |
|
$0.2550 / $0.7000 | Order Now |
|
Onlinecomponents.com | RQ 0402 27K4 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2428 / $0.2676 | Buy Now |
|
Master Electronics | RQ 0402 27K4 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2428 / $0.2676 | Buy Now |
Part Details for RQ73C1E27K4BTD
RQ73C1E27K4BTD CAD Models
RQ73C1E27K4BTD Part Data Attributes
|
RQ73C1E27K4BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1E27K4BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 27400ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RQ73C1E27K4BTD
This table gives cross-reference parts and alternative options found for RQ73C1E27K4BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C1E27K4BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX022742BBTH | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RQ73C1E27K4BTD vs RTX022742BBTH |
RTX022742BBH3 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RQ73C1E27K4BTD vs RTX022742BBH3 |
NTR04B2742BTR1KF | Fixed Resistor, Thin Film, 0.063W, 27400ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | NIC Components Corp | RQ73C1E27K4BTD vs NTR04B2742BTR1KF |
RT0402BRB0727K4L | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RQ73C1E27K4BTD vs RT0402BRB0727K4L |
RTX022742BBH2 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RQ73C1E27K4BTD vs RTX022742BBH2 |
AR02BBBY2742 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RQ73C1E27K4BTD vs AR02BBBY2742 |
RTAN0402AKT27K4 | Fixed Resistor, Thin Film, 0.063W, 27400ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RQ73C1E27K4BTD vs RTAN0402AKT27K4 |
RTAN0402ATT27K4 | Fixed Resistor, Thin Film, 0.063W, 27400ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RQ73C1E27K4BTD vs RTAN0402ATT27K4 |
AR02BTBY2742 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RQ73C1E27K4BTD vs AR02BTBY2742 |
AF0402AY2742B-T10 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RQ73C1E27K4BTD vs AF0402AY2742B-T10 |