Part Details for RQ73C1E71R5BTDF by TE Connectivity
Overview of RQ73C1E71R5BTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ73C1E71R5BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC2541
|
Newark | Res, 71R5, 0.1%, 0.063W, 0402, Thin Film, Resistance:71.5Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E71R5BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4250 / $0.4780 | Buy Now |
DISTI #
96AC7816
|
Newark | Res, 71R5, 0.1%, 0.063W, 0402, Thin Film, Resistance:71.5Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E71R5BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5730 | Buy Now |
DISTI #
41-RQ73C1E71R5BTDFTR-ND
|
DigiKey | RQ 0402 71R5 0.1% 10PPM 1K RL Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4498 | Buy Now |
DISTI #
2-2176359-5
|
Avnet Americas | Res Precision Thin Film 71.5Ohm 0.1% 62.5mW 10ppm/?C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 2-2176359-5) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3301 | Buy Now |
DISTI #
279-RQ73C1E71R5BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0402 71R5 0.1% 10PPM | 0 |
|
$0.4180 / $1.1300 | Order Now |
|
Onlinecomponents.com | RQ 0402 71R5 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.3284 / $0.4504 | Buy Now |
|
Master Electronics | RQ 0402 71R5 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.3284 / $0.4504 | Buy Now |
Part Details for RQ73C1E71R5BTDF
RQ73C1E71R5BTDF CAD Models
RQ73C1E71R5BTDF Part Data Attributes
|
RQ73C1E71R5BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1E71R5BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 71.5ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RQ73C1E71R5BTDF
This table gives cross-reference parts and alternative options found for RQ73C1E71R5BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C1E71R5BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BRB0771R5L | Fixed Resistor, Thin Film, 0.0625W, 71.5ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RQ73C1E71R5BTDF vs RT0402BRB0771R5L |
RTAN0402BTT71R5 | Fixed Resistor, Thin Film, 0.063W, 71.5ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RQ73C1E71R5BTDF vs RTAN0402BTT71R5 |
NTR04A71R5BTRF | Fixed Resistor, Thin Film, 0.063W, 71.5ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RQ73C1E71R5BTDF vs NTR04A71R5BTRF |