Part Details for RQ73C1E825RBTD by TE Connectivity
Overview of RQ73C1E825RBTD by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ73C1E825RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC9902
|
Newark | Res, 825R, 0.1%, 0.063W, 0402, Thin Film, Resistance:825Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E825RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3560 | Buy Now |
DISTI #
96AC7836
|
Newark | Res, 825R, 0.1%, 0.063W, 0402, Thin Film, Resistance:825Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E825RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3410 | Buy Now |
DISTI #
A139620CT-ND
|
DigiKey | RES 825 OHMS 0.1% 1/16W 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6239 In Stock |
|
$0.2453 / $0.8000 | Buy Now |
DISTI #
2-2176363-8
|
Avnet Americas | Res Precision Thin Film 825Ohm 0.1% 62.5mW 10ppm/?C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 2-2176363-8) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.2083 | Buy Now |
DISTI #
279-RQ73C1E825RBTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0402 825R 0.1% 10PPM 5K RL | 0 |
|
$0.2430 / $0.7800 | Order Now |
|
Onlinecomponents.com | RQ 0402 825R 0.1% 10PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.2428 / $0.2676 | Buy Now |
DISTI #
65700065
|
Verical | Res Thin Film 0402 825 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.2480 | Buy Now |
DISTI #
C1S114403453780
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.2630 | Buy Now |
|
Master Electronics | RQ 0402 825R 0.1% 10PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.2428 / $0.2676 | Buy Now |
Part Details for RQ73C1E825RBTD
RQ73C1E825RBTD CAD Models
RQ73C1E825RBTD Part Data Attributes
|
RQ73C1E825RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1E825RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 825ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RQ73C1E825RBTD
This table gives cross-reference parts and alternative options found for RQ73C1E825RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C1E825RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04A8250BTRF | Fixed Resistor, Thin Film, 0.063W, 825ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RQ73C1E825RBTD vs NTR04A8250BTRF |
NTR04B8250BTRF | Fixed Resistor, Thin Film, 0.063W, 825ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RQ73C1E825RBTD vs NTR04B8250BTRF |