There are no models available for this part yet.
Overview of RQ73C1J115KBTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RQ73C1J115KBTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AC8312
|
Newark | Res, 115K, 0.1%, 0.15W, 0603, Thin Film, Resistance:115Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J115KBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 / $0.3000 | Buy Now | |
DISTI #
96AC8311
|
Newark | Res, 115K, 0.1%, 0.15W, 0603, Thin Film, Resistance:115Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J115KBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3140 | Buy Now | |
DISTI #
A139991CT-ND
|
DigiKey | RES 115 KOHMS 0.1% 0.15W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8005 In Stock |
|
$0.2164 / $0.7500 | Buy Now | |
DISTI #
3-2176372-6
|
Avnet Americas | Res Precision Thin Film 115kOhm 0.1% 150mW 10ppm/°C 2-Pin 0603 SMD T/R - Tape and Reel (Alt: 3-2176372-6) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.1833 | Buy Now | |
DISTI #
279-RQ73C1J115KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0603 115K 0.1% 10PPM 5K RL | 4839 |
|
$0.2160 / $0.7500 | Buy Now | |
Onlinecomponents.com | RQ 0603 115K 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2054 / $0.2321 | Buy Now | ||
Master Electronics | RQ 0603 115K 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2054 / $0.2321 | Buy Now |
CAD Models for RQ73C1J115KBTD by TE Connectivity
Part Data Attributes for RQ73C1J115KBTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
ANTI-SULFUR; PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Physical Dimension
|
1.55mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
115000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RQ73C1J115KBTD
This table gives cross-reference parts and alternative options found for RQ73C1J115KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C1J115KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0603BKT115K | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RQ73C1J115KBTD vs RTAN0603BKT115K |
P-0603Y1153BBT1 | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603 | Vishay Intertechnologies | RQ73C1J115KBTD vs P-0603Y1153BBT1 |
RTAN0603ATT115K | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RQ73C1J115KBTD vs RTAN0603ATT115K |
P-0603Y1153BSTS | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RQ73C1J115KBTD vs P-0603Y1153BSTS |
AF0603AY1153A-T5 | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RQ73C1J115KBTD vs AF0603AY1153A-T5 |
P-0603Y1153BST1 | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RQ73C1J115KBTD vs P-0603Y1153BST1 |
AF0603AY1153B-T5 | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RQ73C1J115KBTD vs AF0603AY1153B-T5 |
RTAN0603BTT115K | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RQ73C1J115KBTD vs RTAN0603BTT115K |
P-0603Y1153BBT0 | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RQ73C1J115KBTD vs P-0603Y1153BBT0 |
P-0603Y1153BBTS | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RQ73C1J115KBTD vs P-0603Y1153BBTS |