Part Details for RQ73C1J6K98BTD by TE Connectivity
Overview of RQ73C1J6K98BTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ73C1J6K98BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC2282
|
Newark | Res, 6K98, 0.1%, 0.15W, 0603, Thin Film, Resistance:6.98Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J6K98BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 | Buy Now |
DISTI #
97AC2284
|
Newark | Res, 6K98, 0.1%, 0.15W, 0603, Thin Film, Resistance:6.98Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J6K98BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2730 / $0.3160 | Buy Now |
DISTI #
A139490CT-ND
|
DigiKey | RES 6.98 KOHMS 0.1% 0.15W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
12282 In Stock |
|
$0.2395 / $0.8000 | Buy Now |
DISTI #
1-2176371-8
|
Avnet Americas | Res Precision Thin Film 6.98kOhm 0.1% 150mW 10ppm/°C 2-Pin 0603 SMD T/R - Tape and Reel (Alt: 1-2176371-8) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2186 / $0.2394 | Buy Now |
DISTI #
279-RQ73C1J6K98BTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0603 6K98 0.1% 10PPM 5K RL | 5889 |
|
$0.2260 / $0.7700 | Buy Now |
|
Onlinecomponents.com | RQ 0603 6K98 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2250 / $0.2479 | Buy Now |
|
Master Electronics | RQ 0603 6K98 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2250 / $0.2479 | Buy Now |
Part Details for RQ73C1J6K98BTD
RQ73C1J6K98BTD CAD Models
RQ73C1J6K98BTD Part Data Attributes
|
RQ73C1J6K98BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1J6K98BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.15W, 6980ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RQ73C1J6K98BTD
This table gives cross-reference parts and alternative options found for RQ73C1J6K98BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C1J6K98BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0603Y6981ASTI | Fixed Resistor, Thin Film, 0.15W, 6980ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RQ73C1J6K98BTD vs P-0603Y6981ASTI |
PTN0603Y6981ASW0 | Fixed Resistor, Thin Film, 0.15W, 6980ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RQ73C1J6K98BTD vs PTN0603Y6981ASW0 |
PTN0603Y6981BSTS | Fixed Resistor, Thin Film, 0.15W, 6980ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RQ73C1J6K98BTD vs PTN0603Y6981BSTS |
PTN0603Y6981ASTS | Fixed Resistor, Thin Film, 0.15W, 6980ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RQ73C1J6K98BTD vs PTN0603Y6981ASTS |
P-0603Y6981BSTP | Fixed Resistor, Thin Film, 0.15W, 6980ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RQ73C1J6K98BTD vs P-0603Y6981BSTP |