Part Details for RQ73C2A110KBTD by TE Connectivity
Overview of RQ73C2A110KBTD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RQ73C2A110KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2353
|
Newark | Res, 110K, 0.1%, 0.2W, 0805, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2A110KBTD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4710 |
|
$0.3390 / $0.3820 | Buy Now |
DISTI #
97AC4639
|
Newark | Res, 110K, 0.1%, 0.2W, 0805, Thin Film, Resistance:110Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2A110KBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3670 | Buy Now |
DISTI #
96AC9486
|
Newark | Res, 110K, 0.1%, 0.2W, 0805, Thin Film, Resistance:110Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2A110KBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2730 / $0.3160 | Buy Now |
DISTI #
A140923CT-ND
|
DigiKey | RES 110 KOHMS 0.1% 1/5W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12220 In Stock |
|
$0.2248 / $0.7500 | Buy Now |
DISTI #
9-2176381-2
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 9-2176381-2) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2186 / $0.2394 | Buy Now |
DISTI #
279-RQ73C2A110KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0805 110K 0.1% 10PPM 5K RL | 5000 |
|
$0.2200 / $0.7500 | Buy Now |
|
Onlinecomponents.com | RQ 0805 110K 0.1% 10PPM 5K RL | 0 |
|
$0.2250 / $0.2479 | Buy Now |
DISTI #
9-2176381-2
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 9-2176381-2) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2186 / $0.2394 | Buy Now |
DISTI #
9-2176381-2
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 9-2176381-2) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2186 / $0.2394 | Buy Now |
DISTI #
3228926RL
|
element14 Asia-Pacific | RES, 110K, 0.1%, 0.2W, 0805, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 4710 |
|
$0.2247 / $0.3803 | Buy Now |
Part Details for RQ73C2A110KBTD
RQ73C2A110KBTD CAD Models
RQ73C2A110KBTD Part Data Attributes
|
RQ73C2A110KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C2A110KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.2W, 110000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |