Part Details for RR01J100KTB by TE Connectivity
Overview of RR01J100KTB by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR01J100KTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R2117
|
Newark | Rr01 5 100K Ammo Rohs Compliant: Yes |Neohm Te Connectivity RR01J100KTB RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 | Buy Now |
DISTI #
A131593CT-ND
|
DigiKey | RES 100K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5053 In Stock |
|
$0.0340 / $0.3500 | Buy Now |
DISTI #
3-1879351-8
|
Avnet Americas | Res Metal Film 100K Ohm 5% 1W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 3-1879351-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.0333 / $0.0364 | Buy Now |
DISTI #
279-RR01J100KTB
|
Mouser Electronics | Metal Film Resistors - Through Hole RR01 5% 100K AMMO RoHS: Compliant | 12306 |
|
$0.0350 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Metal Film Power Resistors - 100 Kohm (+/-) 5% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia RoHS: Compliant |
15000 In Stock |
|
$0.0299 / $0.0420 | Buy Now |
DISTI #
63984689
|
Verical | Res Metal Film 100K Ohm 5% 1W ±300ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2238 | Americas - 15000 |
|
$0.0441 / $0.0546 | Buy Now |
DISTI #
3-1879351-8
|
Avnet Abacus | Res Metal Film 100K Ohm 5% 1W �300ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 3-1879351-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Power Resistors - 100 Kohm (+/-) 5% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia RoHS: Compliant |
15000 In Stock |
|
$0.0299 / $0.0420 | Buy Now |
Part Details for RR01J100KTB
RR01J100KTB CAD Models
RR01J100KTB Part Data Attributes
|
RR01J100KTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RR01J100KTB
TE Connectivity
Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.6 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.8mm x 2.6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |