Part Details for RR01J100RTB by TE Connectivity
Overview of RR01J100RTB by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR01J100RTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3722
|
Newark | Rr01 5% 100R Ammo Rohs Compliant: Yes |Neohm Te Connectivity RR01J100RTB Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 | Buy Now |
DISTI #
23R0838
|
Newark | Rr01 5 100R Ammo Rohs Compliant: Yes |Neohm Te Connectivity RR01J100RTB Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 | Buy Now |
DISTI #
A138107CT-ND
|
DigiKey | RES 100 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
20711 In Stock |
|
$0.0330 / $0.3500 | Buy Now |
DISTI #
6-1879350-5
|
Avnet Americas | Res Metal Film 100 Ohm 5% 1W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 6-1879350-5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$0.0333 / $0.0364 | Buy Now |
DISTI #
279-RR01J100RTB
|
Mouser Electronics | Metal Film Resistors - Through Hole RR01 5% 100R AMMO RoHS: Compliant | 0 |
|
$0.0320 / $0.3400 | Order Now |
|
Onlinecomponents.com | Metal Film Power Resistors - 100 ohm (+/-) 5% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia RoHS: Compliant | 0 |
|
$0.0299 / $0.0420 | Buy Now |
DISTI #
6-1879350-5
|
Avnet Americas | Res Metal Film 100 Ohm 5% 1W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 6-1879350-5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$0.0333 / $0.0364 | Buy Now |
DISTI #
TE Connectivity RR01J100RTB
|
PEI Genesis | Fixed Resistor Metal Film 1W | 0 |
|
Buy Now | |
DISTI #
6-1879350-5
|
Avnet Abacus | Res Metal Film 100 Ohm 5% 1W �300ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 6-1879350-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3139964
|
Farnell | RR01 5% 100R AMMO RoHS: Compliant Min Qty: 5000 Lead time: 10 Weeks, 4 Days Container: Each | 0 |
|
$0.0364 | Buy Now |
Part Details for RR01J100RTB
RR01J100RTB CAD Models
RR01J100RTB Part Data Attributes:
|
RR01J100RTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RR01J100RTB
TE Connectivity
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | RR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |