There are no models available for this part yet.
Overview of RR01J15RTB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR01J15RTB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22R4176
|
Newark | Rr01 5% 15R Ammo |Neohm Te Connectivity RR01J15RTB RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 | Buy Now | |
DISTI #
A138123CT-ND
|
DigiKey | RES 15 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10296 In Stock |
|
$0.0285 / $0.3500 | Buy Now | |
DISTI #
4-1879350-5
|
Avnet Americas | Resistor, 15 Ohm, ? 5%, 1 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: 4-1879350-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.0333 / $0.0364 | Buy Now | |
DISTI #
279-RR01J15RTB
|
Mouser Electronics | Metal Film Resistors - Through Hole RR01 5% 15R AMMO | 0 |
|
$0.0290 / $0.3300 | Order Now | |
Onlinecomponents.com | Metal Film Power Resistors - 15 ohm (+/-) 5% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia RoHS: Compliant | 0 |
|
$0.0299 / $0.0420 | Buy Now | ||
DISTI #
4-1879350-5
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 1 W, Axial Leaded, Metal Film, Power (Alt: 4-1879350-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Metal Film Power Resistors - 15 ohm (+/-) 5% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia RoHS: Compliant | 0 |
|
$0.0299 / $0.0420 | Buy Now |
CAD Models for RR01J15RTB by TE Connectivity
Part Data Attributes for RR01J15RTB by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS COMPONENTS
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
11 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|