Part Details for RR01J2K7TB by TE Connectivity
Overview of RR01J2K7TB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR01J2K7TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R7439
|
Newark | Rr01 5 2K7 Ammo Rohs Compliant: Yes |Neohm Te Connectivity RR01J2K7TB Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 | Buy Now |
DISTI #
A138160CT-ND
|
DigiKey | RES 2.7K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
43464 In Stock |
|
$0.0330 / $0.2400 | Buy Now |
DISTI #
9-1879350-9
|
Avnet Americas | Resistor, 2.7 kOhm, ± 5%, 1 W, Axial Leaded, Metal Film, Power - Bulk (Alt: 9-1879350-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0333 / $0.0364 | Buy Now |
DISTI #
279-RR01J2K7TB
|
Mouser Electronics | Metal Film Resistors - Through Hole RR01 5% 2K7 AMMO RoHS: Compliant | 14895 |
|
$0.0380 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Metal Film Power Resistors - 2.7 Kohm (+/-) 5% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia RoHS: Compliant | 0 |
|
$0.0299 / $0.0420 | Buy Now |
DISTI #
9-1879350-9
|
Avnet Abacus | Resistor, 2.7 kOhm, � 5%, 1 W, Axial Leaded, Metal Film, Power (Alt: 9-1879350-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Power Resistors - 2.7 Kohm (+/-) 5% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia RoHS: Compliant | 0 |
|
$0.0299 / $0.0420 | Buy Now |
Part Details for RR01J2K7TB
RR01J2K7TB CAD Models
RR01J2K7TB Part Data Attributes
|
RR01J2K7TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RR01J2K7TB
TE Connectivity
Fixed Resistor, Metal Film, 1W, 2700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.6 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.8mm x 2.6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |