Part Details for RR02J24RTB by TE Connectivity
Overview of RR02J24RTB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR02J24RTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R4197
|
Newark | Rr02 5% 24R Ammo |Neohm Te Connectivity RR02J24RTB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 / $0.0540 | Buy Now |
DISTI #
A138297CT-ND
|
DigiKey | RES 24 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2588 In Stock |
|
$0.0397 / $0.3800 | Buy Now |
DISTI #
4-1879352-6
|
Avnet Americas | Res Metal Film 24 Ohm 5% 2W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1879352-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.0389 / $0.0440 | Buy Now |
DISTI #
279-RR02J24RTB
|
Mouser Electronics | Metal Film Resistors - Through Hole 24 Ohms 5% 300ppm 2.0 Watt RR02 | 0 |
|
$0.0390 / $0.0530 | Order Now |
|
Onlinecomponents.com | Metal Film Power Resistors - 24 ohm (+/-) 5% - 2W - 500V - 330ppm/°C - Through Hole - 9mm x 3.5mm dia RoHS: Compliant | 0 |
|
$0.0337 / $0.0604 | Buy Now |
DISTI #
4-1879352-6
|
Avnet Abacus | Res Metal Film 24 Ohm 5% 2W �300ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 4-1879352-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Power Resistors - 24 ohm (+/-) 5% - 2W - 500V - 330ppm/°C - Through Hole - 9mm x 3.5mm dia RoHS: Compliant | 0 |
|
$0.0337 / $0.0604 | Buy Now |
Part Details for RR02J24RTB
RR02J24RTB CAD Models
RR02J24RTB Part Data Attributes
|
RR02J24RTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RR02J24RTB
TE Connectivity
Fixed Resistor, Metal Film, 2W, 24ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 9mm x 3.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |