-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R2129
|
Newark | Res, 68K, 2W, Axial, Metal Film, Resistance:68Kohm, Product Range:Rr Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Length:9Mm Rohs Compliant: Yes |Neohm Te Connectivity RR02J68KTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1802 |
|
$0.0490 / $0.0570 | Buy Now |
DISTI #
A138354CT-ND
|
DigiKey | RES 68K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6483 In Stock |
|
$0.0397 / $0.3800 | Buy Now |
DISTI #
22R2129
|
Avnet Americas | Res Metal Film 68K Ohm 5% 2W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 22R2129) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 1802 Partner Stock |
|
$0.0730 / $0.4010 | Buy Now |
DISTI #
3-1879353-0
|
Avnet Americas | Res Metal Film 68K Ohm 5% 2W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 3-1879353-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.0389 / $0.0440 | Buy Now |
DISTI #
279-RR02J68KTB
|
Mouser Electronics | Metal Film Resistors - Through Hole RR02 5% 68K AMMO RoHS: Compliant | 5322 |
|
$0.0390 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Metal Film Power Resistors - 68 Kohm (+/-) 5% - 2W - 500V - 330ppm/°C - Through Hole - 9mm x 3.5mm dia RoHS: Compliant |
20000 In Stock |
|
$0.0337 / $0.0604 | Buy Now |
DISTI #
RR02J68KTB
|
TTI | Metal Film Resistors - Through Hole RR02 5% 68K AMMO RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 4000 In Stock |
|
$0.0390 / $0.0450 | Buy Now |
DISTI #
3-1879353-0
|
Avnet Abacus | Res Power Metal Film 68k Ohm 5% 2W �300ppm/�C Conformal Ammo Pack (Alt: 3-1879353-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Power Resistors - 68 Kohm (+/-) 5% - 2W - 500V - 330ppm/°C - Through Hole - 9mm x 3.5mm dia RoHS: Compliant |
20000 In Stock |
|
$0.0337 / $0.0604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR02J68KTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RR02J68KTB
TE Connectivity
Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | RR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for RR02J68KTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR02J68KTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR02J68KTR | Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | TE Connectivity | RR02J68KTB vs RR02J68KTR |