Part Details for RR03J24RTB by TE Connectivity
Overview of RR03J24RTB by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR03J24RTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R4217
|
Newark | Rr03 5% 24R Ammo |Neohm Te Connectivity RR03J24RTB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 / $0.0740 | Buy Now |
DISTI #
A138424CT-ND
|
DigiKey | RES 24 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6339 In Stock |
|
$0.0535 / $0.3900 | Buy Now |
DISTI #
4-1879354-6
|
Avnet Americas | Res Metal Film 24 Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1879354-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$0.0531 / $0.0599 | Buy Now |
DISTI #
279-RR03J24RTB
|
Mouser Electronics | Metal Film Resistors - Through Hole 24 Ohms 5% 300ppm 3.0 Watt RR03 RoHS: Compliant | 2000 |
|
$0.0530 / $0.0690 | Buy Now |
|
Onlinecomponents.com | Metal Film Power Resistors - 24 ohm (+/-) 5% - 3W - 750V - 330ppm/°C - Through Hole - 15mm x 5mm dia RoHS: Compliant | 0 |
|
$0.0477 / $0.0878 | Buy Now |
DISTI #
4-1879354-6
|
Avnet Americas | Res Metal Film 24 Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1879354-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$0.0531 / $0.0599 | Buy Now |
DISTI #
4-1879354-6
|
Avnet Abacus | Res Metal Film 24 Ohm 5% 3W �300ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 4-1879354-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3192171
|
Farnell | RR03 5% 24R AMMO RoHS: Compliant Min Qty: 2000 Lead time: 10 Weeks, 4 Days Container: Each | 0 |
|
$0.0580 | Buy Now |
|
Master Electronics | Metal Film Power Resistors - 24 ohm (+/-) 5% - 3W - 750V - 330ppm/°C - Through Hole - 15mm x 5mm dia RoHS: Compliant | 0 |
|
$0.0477 / $0.0878 | Buy Now |
Part Details for RR03J24RTB
RR03J24RTB CAD Models
RR03J24RTB Part Data Attributes:
|
RR03J24RTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RR03J24RTB
TE Connectivity
Fixed Resistor, Metal Film, 3W, 24ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 15mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |